Panasonic Batteries CR1025/H9BN Lithium Manganese Dioxide Batteries

Panasonic CR1025/H9BN Lithium Manganese Dioxide Batteries are designed to provide long-lasting reliable power in various devices. These batteries feature a nominal capacity of 30mAh, a nominal voltage of 3V, good pulse capability, stable discharge voltage, and a -30°C to +60°C operating temperature range. Panasonic CR1025 batteries are ideal for memory backup, laser pens, calculators, car keys, fitness appliances, and medical devices.

Features

  • 30mAh nominal capacitor
  • 3V nominal voltage
  • -30°C to +60°C operating temperature range
  • Good pulse capability
  • Stable discharge voltage

Applications

  • Memory backup
  • Laser pens
  • Calculators
  • Car keys
  • Fitness appliances
  • Medical devices
View Results ( 61 ) Page
Part Number Datasheet Description Capacity Height
CR1620 CR1620 Datasheet Coin Cell Battery 3V 16 X 2.0 MM 60mA 75 mAh 2 mm
CR-2032L/F1N CR-2032L/F1N Datasheet Coin Cell Battery 3V 220mAH 220 mAh 3.2 mm
CR1612 CR1612 Datasheet Coin Cell Battery 3V 40mAH 40 mAh 1.2 mm
CR-1632/F2N CR-1632/F2N Datasheet Coin Cell Battery 3V 125mAH 140 mAh 3.2 mm
CR-1632/G1AN CR-1632/G1AN Datasheet Coin Cell Battery 3V 125mAH 140 mAh 3.2 mm
CR-2032/HU3N CR-2032/HU3N Datasheet Coin Cell Battery 3V 220mAH 220 mAh 3.2 mm
CR-2450/F1AN CR-2450/F1AN Datasheet Coin Cell Battery 3V 620mAH 620 mAh 5 mm
CR-2032/HGN CR-2032/HGN Datasheet Coin Cell Battery 3V 220mAH 220 mAh 3.2 mm
CR-2032/HMN CR-2032/HMN Datasheet Coin Cell Battery 3V 220mAH 220 mAh 3.2 mm
CR-2032/VBN CR-2032/VBN Datasheet Coin Cell Battery 3V 220mAH 220 mAh 3.2 mm
Published: 2018-08-20 | Updated: 2022-12-12