Panasonic EEF-JZ Conductive Electrolytic Capacitors
Panasonic EEF-JZ Conductive Electrolytic Capacitors offer 2V rated voltage, ±20% capacitance tolerance, and -55°C to +125°C temperature range. These capacitors feature low ESR, a product height of 2.3mm, a ripple current range of 6300mA rms to 10,200mA rms, and a long life of 3000 hours at +125°C. Panasonic EEF-JZ Conductive Electrolytic Capacitors are ideal for 5G base stations, industrial equipment, servers, and network equipment.Applications
- 5G base stations
- Network equipment and devices
- Servers
- AI servers
- Accelerators
- Industrial equipment
- Noise Reduction and Smoothing Voltage
- ASIC power lines
- CPU power lines
- GPU power lines
Specifications
- 3mΩ to 9mΩ ESR range
- 3000 hours of endurance at +125°C
- 560μF maximum capacitance range
- ±20% capacitance tolerance
- 6300mA rms to 10,200mA rms ripple current range
- 2.3mm maximum product height
- -55°C to +125°C temperature range
Published: 2023-10-04
| Updated: 2023-10-19