Panasonic Industry ERJ-PA3 Anti-Surge Chip Resistors
Panasonic ERJ-PA3 Anti-Surge Chip Resistors provide high-end performance in a 0603 package size. These resistors also boast a higher 0.25W power rating and a low TCR of 100ppm. Resistance tolerances are available in ±0.5%, ±1%, and ±5%. With TS 16949 and AEC-Q200 certifications, these Panasonic ERJ-PA3 Anti-Surge Chip Resistors are suitable for use in automotive applications. Other standards met include IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B.
Features
- Higher ESD rating increases
- Circuit reliability
- Space saving
- Stable resistance control
- Stable circuit operation
- Usable in automotive applications
Specifications
- 3kV ESD voltage rating
- 0603 package size (1.6mm x 0.8mm x 0.45mm)
- 100ppm TCR rating
- ±0.5%, ±1%, and ±5% tolerance options
- TS 16949 and AEC-Q200 qualified
- REACH/RoHS compliant
Applications
- Automotive ECU
- Power supplies/inverters
- Strobe lighting
- LCD televisions
Published: 2014-10-23
| Updated: 2026-08-13