Panasonic Electronic Components ERZ-V Transient Surge Varistors
Panasonic ERZ-V Transient Surge Varistors feature a wide range of varistor voltages in a compact package, with diameters ranging from 5mm to 20mm. These modules absorb transient overvoltages and offer large withstanding surge current capability as well as large energy-handling capability. The series has an operating temperature range of -40°C to +85°C. Panasonic ERZ-V Transient Surge Varistors are ideal for transistor, diode, IC, thyristor, and TRIAC semiconductor protection. The ERZ-V series is also suitable for surge protection in consumer electronic equipment, home appliances, and communication, measuring, and controller electronics.Features
- Compact sizes, 5mm to 20mm diameter range
- Large withstanding surge current capability
- Large energy-handling capability
- Absorbs transient overvoltages
- Wide range of varistor voltages
- -40°C to +85°C operating temperature range
- RoHS compliant
- Approvals
- UL1449 (VZCA2/UL, VZCA8/C-UL)
- VDE IEC 61051-1, -2, -2-2, IEC 60950-1 Annex.Q, IEC 62368-1 G8.2
- CSA C22.2 N 269.5
- CQC (GB/T10193, GB/T10194, GB4943.1, GB8898)
Applications
- Transistor, diode, IC, thyristor, and TRIAC semiconductor protection
- Surge protection
- Consumer electronic equipment
- Communication, measuring, and controller electronics
- Electronic home appliances, gas, and petroleum appliances
Published: 2021-10-06
| Updated: 2024-03-07