Panasonic Hybrid Aluminum Electrolytic Capacitors
Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of electrolytic and polymer capacitor technologies. This combination achieves high ripple current and low ESR with low leakage current and high-reliability performance, contributing to miniaturization and high reliability of equipment. The AEC-Q200 qualified components feature an electrolyte fused with conductive polymer and electrolyte liquid. The capacitors are offered in a wide voltage range from 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR range from 20mΩ to 120mΩ, and a ripple current range of 0.5ARMS to 4.0ARMS. These Panasonic hybrid capacitors are suitable for automotive equipment and base stations, which need compact and high-reliability components.Features
- High-temperature lead-free reflow
- High 25VDC to 80VDC voltage range
- Up to 4.0ARMS ripple
- Low stable ESR
- High reliability
- Low leakage current
- Long life
- ±20% capacitance tolerance
- AEC-Q200 compliant
- Lead free and RoHS compliant
Applications
- Automotive
- Communication
- Consumer power supplies
- PoE power supplies
- Industrial power supplies
- DC/DC power supplies
Application Examples
Specifications
Videos
Capacitor Structure
Series Flow Chart
Published: 2018-07-02
| Updated: 2025-06-09