Panasonic Electronic Components EEU-FP Aluminum Electrolytic Capacitors

Panasonic EEU-FP Aluminum Electrolytic Capacitors are radial-lead type capacitors that offer up to 2.5x the ripple current and 60% larger capacitance than similar case-size capacitors. These aluminum electrolytic capacitors provide long life and high endurance of 4000 hours to 5000 hours at 105°C in a through-hole mount package. Panasonic EEU-FP capacitors are AEC-Q200 compliant for automotive applications and other strenuous environments and ensure optimal quality and reliability. Typical applications include DC/DC converters, set-top boxes, LED ballast, audio amplifiers, brushless DC (BLDC) motor controllers, and battery chargers.

Features

  • Low ESR
  • Large capacitance
  • Through-hole mount package
  • AEC-Q200 compliant
  • RoHS and REACH compliant
  • High performance
  • Reduced number of capacitors/PCB space needed

Specifications

  • 4000 hours to 5000 hours endurance @ +105°C
  • High ripple current (up to 4000mA)
  • 25VDC to 35VDC rated voltage range
  • -55°C to +105°C operating temperature range
  • 510µF to 2000µF capacitance range
  • ±20% capacitance tolerance @ 120Hz and +20°C

Applications

  • DC/DC converters
  • Set-top boxes
  • LED ballast
  • Audio amplifiers
  • BLDC motor controllers
  • Battery chargers

Mechanical Drawing

Mechanical Drawing - Panasonic Electronic Components EEU-FP Aluminum Electrolytic Capacitors
Published: 2018-09-28 | Updated: 2024-06-18