PANJIT 60V Automotive P-Channel MOSFETs

PANJIT 60V Automotive P-Channel MOSFETs are designed with advanced trench process technology to minimize RDS(ON) while maximizing avalanche ruggedness and space usage. With AEC-Q101 qualification and a high junction temperature of +175°C, these MOSFETs are the optimal choice for automotive design engineers who wish to simplify circuitry while optimizing performance. PANJIT’s P-channel MOSFETs can reduce the circuit complexity of power designs. These components are available in a wide range of compact packages, including SOT-23, SOT-23 6L-1, DFN2020B-6L, DFN3333-8L, DFN5060-8L, and TO-252AA.

Features

  • Low RDS(ON) to minimize conduction losses
  • Low thermal resistance package options
  • AEC-Q101 qualified and PPAP capable
  • 100% Unclamped Inductive Switching (UIS) tested
  • Reliable and rugged
  • Enhancement mode
  • Single configuration
  • +175°C operating junction temperature

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Battery-powered equipment
  • Power management functions
  • Reverse polarity protection
  • Primary 12V/24V systems
  • Infotainment and instruments

Specifications

  • 60V drain-source breakdown voltage
  • 0.11Ω to 13Ω on-drain-source resistance range
  • 0.25A to 25A continuous drain current range
  • 0.35W to 54W power dissipation range
  • 1.1nC to 35nC gate charge range
  • ±20V gate-source voltage
  • 2.5V or 4V gate-source threshold voltage
  • Typical delay time
    • 3.6ns to 8.4ns turn-on range
    • 19ns to 65ns turn-off range
  • 2.9ns to 59ns typical rise time range
  • 8ns to 36ns typical fall time range
View Results ( 27 ) Page
Part Number Datasheet Description
PSMQC060N06LS1-AU_R2_006A1 PSMQC060N06LS1-AU_R2_006A1 Datasheet MOSFETs 60V 6m ohms AECQ101 qualified Solution for Automotive lighting
PJD15P06A-AU_L2_000A1 PJD15P06A-AU_L2_000A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
PJQ44605AP-AU_R2_002A1 PJQ44605AP-AU_R2_002A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
PJQ44611AP-AU_R2_002A1 PJQ44611AP-AU_R2_002A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
PJA3461S-AU_R1_007A1 PJA3461S-AU_R1_007A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
PJQ44607AP-AU_R2_002A1 PJQ44607AP-AU_R2_002A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
PJA3439-AU_R1_000A1 PJA3439-AU_R1_000A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
PJC7439-AU_R1_000A1 PJC7439-AU_R1_000A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
PJD14P06A-AU_L2_000A1 PJD14P06A-AU_L2_000A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
PJD16P06A-AU_L2_000A1 PJD16P06A-AU_L2_000A1 Datasheet MOSFETs 60V P-Channel Enhancement Mode MOSFET
Published: 2025-04-15 | Updated: 2025-12-18