PANJIT GBU Bridge Rectifiers
PANJIT GBU Bridge Rectifiers are glass passivated rectifiers that are designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound as per IEC 61249 standard. The GBU bridge rectifiers are available with solderable terminals as per MIL-STD-750 and are lead-free, in compliance with EU RoHS 2.0. These bridge rectifiers offer a maximum repetitive peak reverse voltage of 1000V and 1000V maximum DC blocking voltage. Typical applications include desktop/workstation, server power supply, home appliances, telecom power supply, and SMPS.Features
- Glass passivated chip junction
- UL recognition file numbers E228882 and E526209
- Ideal for printed circuit boards
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Solderable per MIL-STD-750 and method 2026 terminals
Applications
- Desktop/workstation – 80+ Silver and Gold standard
- Server power supply – 90+ Platinum and Titanium standard
- Home appliances – air con
- Telecom power supply – networking station and data center
- Switched-Mode Power Supplies (SMPS)
Specifications
- 1000VRRM maximum repetitive peak reverse voltage
- 1000VDC maximum DC blocking voltage
- -55°C to 150°C operating junction temperature range
Additional Resources
View Results ( 13 ) Page
| Part Number | Datasheet | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Max Surge Current |
|---|---|---|---|---|---|
| GBU610_T0_00601 | ![]() |
3 A | 1.05 V | 1 kV | 290 A |
| GBU1508LL_T0_00601 | ![]() |
15 A | 800 mV | 800 V | 480 A |
| GBU2508LL_T0_00601 | ![]() |
25 A | 800 mV | 800 V | 800 A |
| GBU2508LV_T0_00601 | ![]() |
25 A | 980 mV | 800 V | 800 A |
| GBU1506LV_T0_00601 | ![]() |
15 A | 820 mV | 600 V | 480 A |
| GBU1508LV_T0_00601 | ![]() |
15 A | 820 mV | 800 V | 480 A |
| GBU1010_T0_00601 | ![]() |
5 A | 1.05 V | 1 kV | 400 A |
| GBU1510_T0_00601 | ![]() |
7.5 A | 1.05 V | 1 kV | 400 A |
| GBU2510_T0_00601 | ![]() |
||||
| GBU410_T0_00601 | ![]() |
2 A | 1.05 V | 1 kV | 270 A |
Published: 2021-06-29
| Updated: 2024-02-21