PANJIT PJ763 Amplifiers & Comparators

PANJIT PJ763 Amplifiers and Comparators are designed specifically to operate from a single power supply over a wide range of voltages. These devices operate using split-power supplies and the low power supply current drain is independent of the magnitude of the power supply voltage. The PJ763 devices differential input voltage range equal to the power supply voltage. These devices are available in SOP-14P, TSSOP-14P, SOP-8P, and TSSOP-8P packages.

Features

  • Low input biasing current
  • Low input offset current
  • Low input offset voltage
  • Input common-mode voltage range includes GND
  • Differential input voltage range equal to the power supply voltage
  • Low supply current drain independent from the supply voltage
View Results ( 7 ) Page
Part Number Datasheet Number of Channels Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel Ios - Input Offset Current Vos - Input Offset Voltage
PJ76324B_R2_00301 PJ76324B_R2_00301 Datasheet 4 Channel 20 nA 32 V 3 V 1.1 mA 20 mA 2 nA
PJ76324P_R2_00301 PJ76324P_R2_00301 Datasheet 4 Channel 20 nA 32 V 3 V 1.1 mA 20 mA 2 nA
PJ76339B_R2_00301 PJ76339B_R2_00301 Datasheet 4 Channel 25 nA 36 V 2 V 800 uA 50 nA 2 mV
PJ76339P_R2_00301 PJ76339P_R2_00301 Datasheet 4 Channel 25 nA 36 V 2 V 800 uA 50 nA 2 mV
PJ76358B_R2_00301 PJ76358B_R2_00301 Datasheet 2 Channel 20 nA 36 V 3 V 1 mA 50 mA 50 nA 3 mV
PJ76358P_R2_00301 PJ76358P_R2_00301 Datasheet 2 Channel 20 nA 36 V 3 V 1 mA 50 mA 50 nA 3 mV
PJ76393P_R2_00301 PJ76393P_R2_00301 Datasheet
Published: 2024-06-04 | Updated: 2024-07-03