PANJIT PJQx 30V N-Channel Enhancement Mode MOSFETs
PANJIT PJQx 30V N-Channel Enhancement Mode MOSFETs are designed with logic level gate drive in a DFN5060X-8L and DFN3333-8L packages. These MOSFETs feature low on−resistance (RDS(on)), excellent Figure Of Merit (FOM), and ±20 gate-source voltage. The PJQx 30V N-Channel MOSFETs are AEC-Q101 qualified and are lead-free in compliance with EU RoHS 2.0 standards. These MOSFETs are ideal for automotive applications.Features
- 30V drain-source voltage
- ±20V gate-source voltage
- Excellent Figure Of Merit (FOM)
- Logic level drive
- AEC-Q101 qualified
- -55°C operating junction and storage temperature range
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Available in DFN5060X-8L and DFN3333-8L packages
Applications
- Automotive
Videos
View Results ( 22 ) Page
| Part Number | Datasheet | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs th - Gate-Source Threshold Voltage | Vgs - Gate-Source Voltage | Rise Time | Fall Time | Pd - Power Dissipation |
|---|---|---|---|---|---|---|---|---|---|
| PJQ4524P-AU_R2_002A1 | ![]() |
30 V | 80 A | 4.4 mOhms | 2.5 V | - 20 V, 20 V | 26 ns | 5 ns | 45.5 W |
| PJQ4528P-AU_R2_002A1 | ![]() |
30 V | 55 A | 6.5 mOhms | 2.5 V | - 20 V, 20 V | 2 ns | 7 ns | 32 W |
| PJQ4526P-AU_R2_002A1 | ![]() |
30 V | 65 A | 5.5 mOhms | 2.5 V | - 20 V, 20 V | 8 ns | 23 ns | 37.5 W |
| PJQ4530P-AU_R2_002A1 | ![]() |
||||||||
| PJQ4534P-AU_R2_002A1 | ![]() |
30 V | 38 A | 9.3 mOhms | 2.5 V | - 20 V, 20 V | 7 ns | 12 ns | 21.4 W |
| PJQ5524-AU_R2_002A1 | ![]() |
30 V | 93 A | 3.6 mOhms | 2.5 V | - 20 V, 20 V | 26 ns | 5 ns | 50 W |
| PJQ5524_R2_00201 | ![]() |
30 V | 85 A | 3.6 mOhms | 2.5 V | - 20 V, 20 V | 26 ns | 5 ns | 41.7 W |
| PJQ5526-AU_R2_002A1 | ![]() |
30 V | 73 A | 5 mOhms | 2.5 V | - 20 V, 20 V | 8 ns | 23 ns | 43 W |
| PJQ5526_R2_00201 | ![]() |
30 V | 68 A | 4.9 mOhms | 2.5 V | - 20 V, 20 V | 8 ns | 23 ns | 35.7 W |
| PJQ5528-AU_R2_002A1 | ![]() |
30 V | 61 A | 6 mOhms | 2.5 V | - 20 V, 20 V | 2 ns | 7 ns | 31.3 W |
Published: 2024-06-05
| Updated: 2024-07-23