Johanson Manufacturing / Knowles Giga-Trim® Capacitors
Johanson Manufacturing / Knowles Giga-Trim® Capacitors are tiny trimmer capacitors with a 500VDC working voltage and an insulation resistance of more than 106MΩ. These capacitors provide a convenient technique for fine RF and microwave circuits by eliminating abrasive trimming, interchange of fixed capacitors, and cut and try adjustment techniques. The Giga-Trim® capacitors can handle excessive tuning, soldering heat, and rough handling. These capacitors feature a patented self-locking constant torque drive mechanism that eliminates the need for external bushing slots offering significant performance improvements. Typical applications include RF amplifiers, impedance matching, and crystal trimming.Features
- 500VDC (1000VDC test) working voltage
- Long rotational life
- >106MΩ insulation resistance
- -65°C to 125°C operating temperature range
- RoHS compliant
Applications
- RF amplifier
- Impedance matching
- Crystal trimming
- Interstage coupling
- Filter tuning
Additional Resources
View Results ( 51 ) Page
| Part Number | Capacitance Range | Diameter | Length | Q Minimum | Voltage Rating DC |
|---|---|---|---|---|---|
| 27271SL | 0.6 pF to 4.5 pF | 3.56 mm | 7.98 mm (0.314 in) | 3000 | 500 V |
| 47273 | 0.6 pF to 4.5 pF | 3.81 mm | 8.38 mm (0.33 in) | 3000 | 500 V |
| 27283-3R10 | 0.4 pF to 2.5 pF | 3.56 mm | 5000 | 500 V | |
| 27291SL | 0.8 pF to 8 pF | 1.78 mm | 12.19 mm (0.48 in) | 3000 | 500 V |
| 57273-1 | 0.8 pF to 8 pF | 3.81 mm | 8.38 mm (0.33 in) | 2000 | 500 V |
| 27273-3R5 | 0.6 pF to 4.5 pF | 3.56 mm | 7.98 mm (0.314 in) | 3000 | 500 V |
| 27273-2-001 | 0.6 pF to 4.5 pF | 3.56 mm | 7.98 mm (0.314 in) | 3000 | 500 V |
| 27273L | 0.6 pF to 4.5 pF | 3.56 mm | 7.98 mm (0.314 in) | 3000 | 500 V |
| 57283-1 | 0.6 pF to 4.5 pF | 1000 | 500 V | ||
| 27273 | 0.6 pF to 4.5 pF | 3.56 mm | 7.98 mm (0.314 in) | 3000 | 500 V |
Published: 2023-03-10
| Updated: 2025-10-29