Bourns CWM-Q Wide Terminal Automotive Grade Resistors
Bourns CWM-Q Wide Terminal Automotive Grade Resistors are AEC-Q200 compliant and offer a high power rating up to 2W and a 1Ω to 1MΩ resistance range. These compact resistors are available in 0612 and 1225 case sizes and feature a wide terminal design for improved thermal dissipation, making them ideal for high power density and robust performance in demanding applications. Suitable applications for the CWM-Q resistors from Bourns include automotive ECUs, LED lighting modules, and power management systems.Features
- Wide terminal thick film
- High power density
- Robust performance
- Compact design
Applications
- Power supplies
- Industrial controllers
- Digital meters
- LED lighting
- Automotive
Specifications
- AEC-Q200 compliance
- Up to 2W power rating
- 200V working voltage
- 400V overload voltage
- 1Ω to 1MΩ resistance range
- ±1%, ±5% tolerance ratings
- -55°C to +155°C operating temperature range
Dimensions
Published: 2025-09-11
| Updated: 2025-10-06