Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors

Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors offer low resistance of 0.5mΩ to 6mΩ and a low temperature coefficient of resistance (TCR) of ≤+50ppm/°C. The 4-terminal design of these Ohmite resistors allows for 0.5% resistance tolerance down to 0.0005Ω. The RVK series provides high-current sensing, excellent long-term stability, and a wide operating temperature range of -55°C to +170°C. Applications include power supplies, measuring instruments, industrial, and battery management systems (BMS).

Features

  • Low resistance/low TCR
  • Excellent long-term stability
  • High-precision current sensing
  • 0.5% resistance tolerance down to 0.0005Ω thanks to 4-terminal design
  • <3µV/°C thermal electromotive force (EMF)
  • Low 0.5nH to 5nH inductance range
  • RoHs compliant and halogen-free
  • Lead-free

Applications

  • Power supplies
  • Measuring instruments
  • Industrial
  • BMS

Specifications

  • 3W power rating at +70°C
  • 77.46A maximum current rating
  • 173A maximum overload current
  • 0.5mΩ to 6mΩ resistance range
  • ≤+50ppm/°C TCR
  • -55°C to +170°C operating temperature range

Construction

Block Diagram - Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors

Dimensions

Mechanical Drawing - Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors
Published: 2025-08-18 | Updated: 2025-08-25