Ohmite TDH50 50W Thick Film SMT Resistors

Ohmite TDH50 50W Thick Film Surface Mount Resistors are 50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange. Ohmite TDH50 resistors feature thick film metallization technology that allows for 2.3°C/W heat resistance from the resistor hotspot to the flange. The thick film technology also provides for long-life performance. The series offers a 50mΩ to 100KΩ resistance range and a non-inductive design that suits high-frequency applications and high-speed pulse circuits.

Features

  • Low, 2.3°C/W heat resistance from resistor hotspot to flange
  • Long-life performance presented with thick film metallization technology
  • 50W high power resistors in TO263 (D2-PAK) style package with matte tin-plated flange
  • Non-inductive design

Applications

  • Uninterruptible power supplies
  • Power units of machines
  • Motor control
  • Drive circuits
  • Automotive
  • Measurements
  • Industrial computers
  • High-frequency electronics

Specifications

  • 50mΩ to 100KΩ resistance range
  • 350V maximum operating voltage
  • 1800VAC dielectric strength
  • 10GΩ insulation resistance
  • Tinned copper lead material
  • 0.9Nm maximum torque
  • -65°C to +150°C operating temperature range

Characteristics

Chart - Ohmite TDH50 50W Thick Film SMT Resistors
Published: 2020-06-29 | Updated: 2025-10-24