PEM SFN™ Spinning Flare Nuts
PEM SFN™ Spinning Flare Nuts are installed by pressing them into a properly sized, pre-punched mounting hole. These nuts are designed to eliminate loose hardware in an assembly. The SFN flare nuts are permanently captivated and spin freely within the sheet, allowing quick attachment to mating hardware and eliminating the need for loose fasteners. The SFN™ flare nuts when used with a self-clinching stud or other externally threaded fixed hardware, all loose hardware is eliminated from the applications. These flare nuts are ideal for EV and charging, electrical, and thin sheet metal.
Features
- Installs by pressing into the properly sized, pre-punched embossed mounting hole
- Permanently captive and rotates freely in sheet
- Quick attachment to mating hardware promotes savings in assembly time and costs
- Can eliminate all loose hardware including flange nuts
- Installs into any sheet hardness
Applications
- EV and charging
- Electrical
- Thin sheet metal
Dimension Diagram
Videos
Published: 2024-12-18
| Updated: 2026-05-26