PEM SMTSS™ Reelfast® Snap-Top® Standoffs

PEM SMTSS™ Reelfast® Snap-Top® Standoffs feature a spring action to hold a P.C. board securely without screw or threaded hardware and allow for quick assembly. These standoffs provide tape and reel options that are compatible with existing SMT automated installation equipment. The SMTSS standoffs eliminate the need for attaching screws. These standoffs reduce concerns about potential damage to P.C. boards due to improper secondary installation operations. Typical applications include mounting of PC boards, housing of a gaming PC, and a current-carrying box of sheet metal.

Features

  • Spring action to hold PCBs securely without screw or threaded hardware
  • Provides tape-and-reel options
  • Eliminates need for attaching screws
  • Reduces concerns about potential damage to PC boards

Applications

  • Mounting of PC boards
  • Housing of gaming PCs
  • Current-carrying boxes of sheet metal

Mechanical Diagram

Mechanical Drawing - PEM SMTSS™ Reelfast® Snap-Top® Standoffs
PEM SMTSS™ Reelfast® Snap-Top® Standoffs

Videos

Published: 2024-11-20 | Updated: 2025-01-17