Phoenix Contact M12 XL Connectors

Phoenix Contact M12 XL Panel Mount Receptacles are designed for easy installation. The connectors have a 19mm hex flange, thicker than the standard 17-mm flange. The new design holds the sealing O-ring in a groove at the base of the receptacle threads. This feature protects it against damage during installation and ensures IP protection. The standard M12 device connector type has been extended to include a new, larger screw-in housing. Mounting is made easier thanks to wider wrench flats and the simplified mounting contour in the device front plate. The Phoenix Contact M12 XL housing design has also been introduced for the M12 power device connectors with S- and T-coding.

Features

  • Both rear-mount and front-mount versions are available
  • Available in 4-, 5-, 8-, 12- and 17-position
  • M12 standard thread
  • M16 fastening thread and cut-out
  • 0.5m (19.6-inch) long litz wires

Advantages

  • Easy-to-install, optimized housing contour with wrench size 19
  • Tightening limitation for the O-ring gasket
  • High level of security and tightness when mounting
  • Pre-assembled with 0.5m long litz wires for immediate use
View Results ( 35 ) Page
Part Number Datasheet Description
1411584 1411584 Datasheet Sensor Cables / Actuator Cables SACC-DSI-M12FS-4P M16XL/0,5
1411585 1411585 Datasheet Sensor Cables / Actuator Cables SACC-DSI-M12FSD-4P M16XL/0,5
1411577 1411577 Datasheet Sensor Cables / Actuator Cables SACC-E-M12MS-4P M16XL/0,5
1411587 1411587 Datasheet Specialised Cables SACC-DSI-M12FSB-5P M16XL/0,5
1411591 1411591 Datasheet Sensor Cables / Actuator Cables SACC-DSI-M12MS-4P M16XL/0,5
1411568 1411568 Datasheet Sensor Cables / Actuator Cables SACC-E-M12FS-4P M16XL/0,5
1411579 1411579 Datasheet Sensor Cables / Actuator Cables SACC-E-M12MS-5P M16XL/0,5
1411580 1411580 Datasheet Specialised Cables SACC-E-M12MSB-5P M16XL/0,5
1411593 1411593 Datasheet Sensor Cables / Actuator Cables SACC-DSI-M12MS-5P M16XL/0,5
1411594 1411594 Datasheet Circular Metric Connectors SACC-DSI-M12MSB-5P M16XL/0,5
Published: 2014-12-03 | Updated: 2022-03-11