Phoenix Contact Molded Deutsch and Superseal Cordsets
Phoenix Contact Molded Deutsch and Superseal Cordsets are factory tested, drop-in solutions for mobile hydraulic applications. The Deutsch connector is the female 2-position DT-06-2S, which is supplied in the following variants: without LED to open-end; with LED to open-end; with LED and suppressor diode to open end. The Superseal connector is supplied in the following variants: male without LED to open-end; female without LED to open-end; male to female without LED.Features
- Operating current:
- Deutsch without LED - 8A
- Superseal without LED - 8A
- Deutsch with LED - 8A
- Deutsch with LED and diode - 3A
- IP protection: IP65/IP67
- Temperature range: -20°C to 85°C
- Cable material: PUR black
- Wire size: 2 x 0.75mm² (18 AWG)
- Rated voltage:
- Deutsch without LED - 48V DC
- Superseal without LED - 24V DC
- Deutsch with LED - 24V DC
- Deutsch with LED and diode - 24V DC
View Results ( 24 ) Page
| Part Number | Datasheet | Description | Connector End A | Connector End B | Gender | Current Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|
| 1410723 | ![]() |
Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/DTFS | Socket | No Connector | Female | 8 A | 48 V |
| 1410728 | ![]() |
Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/ DTFS-1L | Socket | No Connector | Female | 8 A | 24 V |
| 1410732 | ![]() |
Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/ DTFS-1L-S | Socket | No Connector | Female | 3 A | 24 V |
| 1410724 | ![]() |
Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/DTFS | Socket | No Connector | Female | 8 A | 48 V |
| 1410748 | ![]() |
Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/ SUSFS | Socket | No Connector | Female | 8 A | 24 V |
| 1410726 | ![]() |
Sensor Cables / Actuator Cables SAC-2P- 5,0-PUR/DTFS | Socket | No Connector | Female | 8 A | 48 V |
| 1410727 | ![]() |
Sensor Cables / Actuator Cables SAC-2P-10,0-PUR/DTFS | Socket | No Connector | Female | 8 A | 48 V |
| 1410731 | ![]() |
Sensor Cables / Actuator Cables SAC-2P-10,0-PUR/ DTFS-1L | Socket | No Connector | Female | 8 A | 24 V |
| 1410734 | ![]() |
Sensor Cables / Actuator Cables SAC-2P- 5,0-PUR/ DTFS-1L-S | Socket | No Connector | Female | 3 A | 24 V |
| 1410749 | ![]() |
Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/ SUSFS | Socket | No Connector | Female | 8 A | 24 V |
Published: 2014-07-17
| Updated: 2022-03-11