Phoenix Contact PSRcompact Safety Relays
Phoenix Contact PSRcompact Safety Relays perform typical safety functions while occupying less DIN-rail space than traditional 22.5mm safety relays. Phoenix Contact PSRcompact relays, which feature a minimum width of 12.5mm, are wider than the PSRmini (6mm) relays. The MC32 supports input voltages from 24VAC/DC to 230VAC/DC. The MC55 is a versatile safety relay that supports most safety relay applications. The MC73 features delayable contacts up to 300s. The MC80 and MC82 are contact extensions. The MC92 supports two-hand control in accordance with ISO 13851 Type IIIC.
Features
- Up to five safety output contacts
- 12.5mm minimum width
- Up to +60°C extended temperature range
- TÜV-certified up to SIL 3/PLe
Applications
- Machine building
- Machine safety systems with multiple sensor types
- Machine safety systems with traditional safety relays
- Factory automation
Specifications
- 24VAC/DC to 230VAC/DC input voltages (MC32)
- Versatile and supports most safety relay applications (MC55)
- Up to 300s delayable contacts (MC73)
- Contact extensions (MC80 and MC82)
- Two-hand control in accordance with ISO 13851 Type IIIC (MC92)
Published: 2026-10-22
| Updated: 2026-10-27