Phoenix Contact VAL-SEC Type 2 Surge Protection Device

Phoenix Contact VAL-SEC-Type 2 Surge Protection Devices feature an IP20 rating and a 350VAC continuous operating voltage. The display on each connector allows for easy monitoring and has a large area below for custom writing and marking. VAL-SEC-T2 devices possess a ≤1.5kV voltage protection rating and a 20kA to 40kA discharge current range. Phoenix Contact VAL-SEC-T2 Surge Protection Device is DIN rail-mouted with a narrow footprint, allowing for installation where space is limited. 

Specifications

  • 20kA to 40kA discharge current range
  • IP20 rating
  • 350VAC continuous operating voltage
  • ≤1.5kV low voltage protection level
  • Fuse-free use up to 315AgG
  • Pluggable remote signaling contact for remote monitoring
View Results ( 35 ) Page
Part Number Datasheet Description Height Width
2905333 2905333 Datasheet Industrial Surge Protectors VAL-SEC-T2-1S-350-FM 97.9 mm 25.4 mm
2905348 2905348 Datasheet Industrial Surge Protectors VAL-SEC-T2-1S-175-FM 97.9 mm 25.4 mm
2905337 2905337 Datasheet Industrial Surge Protectors VAL-SEC-T2-2C-350-FM 97.9 mm 25.4 mm
2907865 2907865 Datasheet Industrial Surge Protectors VAL-SEC-T2-2+0-48DC- FM 97.9 mm 25.4 mm
2905344 2905344 Datasheet Industrial Surge Protectors VAL-SEC-T2-3C-350 89.9 mm 37.3 mm
2905346 2905346 Datasheet Industrial Surge Protectors VAL-SEC-T2-350-P 46.4 mm 11.7 mm
2905339 2905339 Datasheet Industrial Surge Protectors VAL-SEC-T2-3C-350-FM 97.9 mm 37.3 mm
2905340 2905340 Datasheet Industrial Surge Protectors VAL-SEC-T2-3S-350-FM 97.9 mm 49.2 mm
2907874 2907874 Datasheet Industrial Surge Protectors VAL-SEC-T2-2+0- 120DC-FM 97.9 mm 25.4 mm
2905338 2905338 Datasheet Industrial Surge Protectors VAL-SEC-T2-2S-350-FM 97.9 mm 37.3 mm
Published: 2018-12-12 | Updated: 2023-03-15