Phoenix Contact VAL-SPP Industrial Surge Protectors
Phoenix Contact VAL-SPP Industrial Surge Protectors provide easy and safe installation with forward-thinking handling and safety features. These protectors exhibit innovative features such as miswiring and touch protection, as well as a reduced tightening torque of just 3Nm. The VAL-SPP surge protectors offer reliable system protection with maximum performance and endurance. These protectors feature simple planning due to comprehensive digital data and selectors. The VAL-SPP surge protectors are used in a wide range of applications due to the optimized design and broad portfolio.
Features
- Easy and safe installation with forward-thinking handling and safety features
- Reliable system protection with maximum performance and endurance
- Simple planning due to comprehensive digital data and selectors
- Used in a wide range of applications due to the optimized design and broad portfolio
Videos
View Results ( 36 ) Page
| Part Number | Datasheet | Voltage Rating | Length | Width | Height |
|---|---|---|---|---|---|
| 1466213 | ![]() |
240 VAC, 415 VAC | 71.5 mm | 71.2 mm | 96.6 mm |
| 1466214 | ![]() |
240 VAC, 415 VAC | 71.5 mm | 71.2 mm | 109.1 mm |
| 1466215 | ![]() |
240 VAC, 415 VAC | 71.5 mm | 71.2 mm | 96.6 mm |
| 1466216 | ![]() |
240 VAC, 415 VAC | 71.5 mm | 71.2 mm | 109.1 mm |
| 1466589 | ![]() |
240 VAC, 415 VAC | 71.5 mm | 35.6 mm | 96.6 mm |
| 1466599 | ![]() |
240 VAC, 415 VAC | 71.5 mm | 53.4 mm | 109.1 mm |
| 1466602 | ![]() |
240 VAC, 415 VAC | 71.5 mm | 71.2 mm | 96.6 mm |
| 1466604 | ![]() |
240 VAC, 415 VAC | 71.5 mm | 71.2 mm | 109.1 mm |
| 1466615 | ![]() |
400 VAC, 690 VAC | 71.5 mm | 53.4 mm | 109.1 mm |
| 1466617 | ![]() |
400 VAC, 690 VAC | 71.5 mm | 71.2 mm | 109.1 mm |
Published: 2026-02-09
| Updated: 2026-06-17