Phoenix Contact VAL-US-SPP Surge Protection Devices
Phoenix Contact VAL-US-SPP Surge Protection Devices are engineered for common North American power supply systems in accordance with NEMA standards. These UL-listed surge protectors offer robust protection, innovative installation, safety features, and easy integration. The VAL-US-SPP surge protectors also include plug‑in and modular remote signaling to simplify installation and reduce maintenance time. The reinforced insulation and rapid disconnection enhance both user safety and system operational reliability.
Features
- Easy integration into existing systems with UL open-type listed
- Suitable for all standard network configurations in accordance with NEMA
- Miswiring and touch protection
- Low tightening torque
- Easy system status monitoring with an optical status indicator and a remote indication contact
- Reinforced insulation between the main and auxiliary circuits
- Improved disconnection
- Pluggable protective devices
- Available and can be used throughout Europe
View Results ( 44 ) Page
| Part Number | Datasheet | Voltage Rating | Current Rating | Length | Width | Height | Flammability Rating | Mounting Style | Termination Style | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|
| 1790745 | ![]() |
120 VAC | 80 A | 71.5 mm | 35.6 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790747 | ![]() |
120 VAC, 240 VAC | 80 A | 71.5 mm | 35.6 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790749 | ![]() |
120 VAC, 208 VAC | 80 A | 71.5 mm | 53.4 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790753 | ![]() |
120 VAC | 80 A | 71.5 mm | 35.6 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790756 | ![]() |
120 VAC, 240 VAC | 80 A | 71.5 mm | 53.4 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790760 | ![]() |
120 VAC, 208 VAC | 80 A | 71.5 mm | 71.2 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790767 | ![]() |
240 VAC, 415 VAC | 80 A | 71.5 mm | 71.2 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790776 | ![]() |
277 VAC, 480 VAC | 80 A | 71.5 mm | 71.2 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790778 | ![]() |
277 VAC, 480 VAC | 80 A | 71.5 mm | 53.4 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
| 1790779 | ![]() |
277 VAC, 480 VAC | 80 A | 71.5 mm | 71.2 mm | 109.1 mm | UL 94 V-0 | DIN Rail | Screw | Y |
Published: 2026-01-28
| Updated: 2026-02-25