Phoenix Contact FR 1,27 Series Board-to-Board Connectors
Phoenix Contact FR 1,27 Series Board-to-Board Connectors are high-speed connectors that enable data transmission at up to 28Gbps with intelligent component architecture and quality-driven manufacturing. These 1.27mm pitch connectors use high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 2.3A. The FR 1,27 connectors offer greater flexibility in component options through robust 6-position to 100-position board-to-board and wire-to-board connectors. The FR 1,27 series board-to-board connectors help with time-savings during the development process with customer-specific simulations for data integrity.Features
- Flexible board-to-board and wire-to-board connections
- 1.27mm pitch
- High contact density from 6 to 100 positions
- Stack heights from 8mm to 13.8mm
- Data transmission rates up to 28Gbps
- Currents of up to 2.3A
- 500 insertion cycles
- 500VAC test voltage
Applications
- I/Os
- PLCs
- Frequency converters
- Controllers
- HMIs
- Sensors
Videos
Additional Resources
Published: 2023-06-26
| Updated: 2025-04-03