Phoenix Contact PTS & PTSA PCB Terminal Blocks

Phoenix Contact PTS & PTSA PCB Terminal Blocks with the Push-In Technology wire termination system offer fast wire assembly without the use of tools. In these series are models with anywhere from 2 to 24 positions. They have 2.5, 3.5, 5, and 7mm pitch, current ratings from 2 to 12A, and voltage ratings from 160 to 320V. Phoenix Contact PTS / PTSA terminal blocks act as an integrated test point for quick identification of proper connections. Available mounting angles are 45°, right-angle, straight, horizontal, and vertical. These PCB blocks are assembled as individual slices, making it easy to customize the pole count or color-coding. The design of these series allows for faster wiring to the terminal block compared to the standard screw termination and the solid conductor plugin options. Users can also string multiple terminal blocks together on one header.

Features

  • Push-in spring technology for fast wire assembly
  • Compact overall dimensions help to fit connections in tight spaces
  • Integrated test point for quick verification
  • Sliced product allows for custom colors and sizes
  • Allows users to string multiple terminal blocks on one header
  • Offers faster wiring to the terminal block compared to the standard screw termination and the solid conductor plugin options
  • PTS features horizontal wire connections and integrated test points for quick identification of proper connections

Specifications

  • Rated up to 10 A and 300 V UL
  • Compatible with 14-26 AWG wire
  • Centerline spacing of 2.5 mm, 3.5 mm, 5.0 mm, or 7.5 mm
  • Up to 30 positions per connector possible

Videos

Published: 2012-03-21 | Updated: 2022-08-01