Positronic CBCD Series Combo-D Connectors
Positronic CBCD Series Combo-D Connectors are designed for use in sheltered, mildly corrosive environments with wide temperature ranges and changes in pressure and humidity. These connectors offer mixed crimp-removable contact combinations of signal, power, and thermocouple contacts within the same connector body and have a blind mating connector system for applications requiring connector couplings in recessed areas or for mobile power coupling systems. Positronic CBCD Series Combo-D Connectors use precision machined contacts and meet applicable and dimensional requirements of IEC 60807-7, MIL-DTL-24308, and AS39029.Features
- Size 22 removable signal and thermocouple crimp contacts
- Size 16 removable power contacts
- Size 8 removable power, shielded, coax, and high voltage contracts
- Various cable support hoods and locking systems available
- Blind mating connector system
- Precision machined contacts
Applications
- Technology
- Military
- Aerospace and defense
- Rail and mass transit
- Oil, gas, and energy
- Medical
- Industrial
- Test and instrumentation
Specifications
- 5GΩ insulator resistance
- 1000Vrms proof voltage
- 300Vrms work voltage
- 0.5mΩ initial contact resistance
- 50A contact current rating
- Two-piece insulator construction
- Trapezoidal shape polarization method
- 1.06mm clearance and creepage
- Removable contact style
- #22, #16 contact size
- Closed entry female contact design
- Metal clip contact retention mechanism
- 40N to 98N contact retention
- 1000 mating cycles
- Polyester insulation material
- Ul 94V-0 flammability rating
- Copper alloy contact material
- Stainless steel shell material
- UL, CSA qualifications
- RoHS 5/6 (6/6 on select parts) compliance
- -55°C to +125°C temperature range
Published: 2023-01-25
| Updated: 2023-06-30