New DC/DC Converters - Chassis Mount

ETA-USA EPD300-SC DC/DC Power Supplies offer a 300W power, encapsulated, isolated, 4:1 input, 28VDC and 48VDC input DC nominal voltage. These power supplies feature a 3000VDC isolation, up to 89% efficiency, and a -40°C to +100°C wide operating temperature range. The EPD300-SC DC/DC power supplies meet the 1/2-brick DOSA standard, with an approximate size of 2.3” x 2.4” x 0.35”. The EPD300-SC DC/DC power supplies are available on an aluminum base plate in a plastic case with potting silicone and a 110°C case temperature.
-
ETA-USA EPD300-SC DC/DC Power SuppliesOffer a 300W power, encapsulated, isolated, 4:1 input, 28VDC and 48VDC input DC voltage.8/25/2026 -
CUI Inc DQD30 DC/DC Converters30W DC/DC converters that offer 1500VDC isolation housed in a 1" x 1" case with a DIP6 footprint.8/11/2026 -
CUI Inc DQD50 DC-DC Converters1500VDC isolation in a compact 2" x 1" footprint with PCB, chassis, and DIN-rail mounting options.3/24/2026 -
RECOM Power RMD40-UW & RMD75-UW DC/DC ConvertersDesigned with an 11:1 input voltage range for railway rolling stock/transportation applications.3/6/2026 -
RECOM Power RMOD4000-EW DC/DC ConverterGenerate a low-voltage network (12V/24V) from the vehicle’s high-voltage traction battery.2/17/2026 -
Bel Power Solutions eMobility 2nd Gen Liquid-Cooled DC-DC ConvertersCreates DC voltages in electric and hybrid vehicles suitable for powering low-voltage accessories.8/18/2025 -
CUI Inc DQD6/DQD10-U DC-DC ConvertersOffers up to 6W/10W isolated output, 1600VDC isolation, and a temperature range of -40°C to +85°C.8/4/2025 -
CUI Inc DQD20 DC-DC ConvertersUp to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C.8/4/2025 -
CUI Inc DQC30 DC-DC ConvertersOffers up to 30W isolated output ratings and is available with chassis and DIN rail mount options.1/14/2025 -
Bel Power Solutions RCM200 Dual Output DC-DC ConvertersDesigned for chassis mounting, and exhibit a closed housing with cooling openings.9/25/2024 -
Cincon ECB40W18 ECRT/EDRT Isolated DC-DC ConvertersDesigned for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltage.9/16/2024 -
TDK-Lambda RGB DC-DC Step-Down ConvertersNon-isolated DC-DC converters with a high 750W power density within a 1/16th brick-pin-out package.6/27/2024 -
RECOM Power RMOD300-UW/RMOD360-UW Plug & Play DC-DC ConvertersFeatures an ultra-wide input voltage range of 18VDC to 106VDC and 300W or 360W maximum output power.4/24/2024 -
Vishay 1KW-DCDC-48V12V Converter Reference DesignFeatures two module power stages, each rated for 500W and a reference design is available.3/19/2024 -
CUI Inc PST50W/75W DC-DC ConvertersFeatures 50W and 75W isolated output converters with a built-in EMI filter and baseplate.3/19/2024 -
Vox Power VCCR300 Conduction Cooled DC-DC Power SupplyScalable power of 300W, 600W, 900W, and beyond and low profile dimensions of 7.43" x 4.6" x 1".2/28/2024 -
Vox Power Fanless/Conduction Cooled Power SuppliesConsists of VCCS300, VCCM600, & VCCR300 series & is ideal for medical or industrial applications,2/26/2024 -
RECOM Power RMD150-UW & RMD300-UW Plug-and-Play RailwaysFeatures 150W and 300W power ratings and an ultra-wide input voltage range of 16.8VDC to 137VDC.12/14/2023 -
Cincon EC5SBW-C(D)MF 4:1 Input Isolated DC-DC ConvertersFeatures a 30W output power rating and a wide 4:1 input voltage range.12/14/2023 -
RECOM Power RMOD400 & RMOD600 DC/DC ConvertersPlug-and-play modules that generate a low-voltage network from a vehicle’s traction battery.9/27/2023 -
MEAN WELL DDRH-15/30/45 DC-DC ConvertersInstallation options: PCB mounting, screw terminal, & DIN rail, ultra-wide 150VDC to 1500VDC input.9/15/2023 -
Cincon EC7AW18 ECRT/EDRT Isolated DC-DC ConvertersOffers a 10VDC to 160VDC input voltage range, 2000µF maximum capacitor load, & efficiency up to 87%.7/3/2023 -
Cincon CQB75W14 75W 14:1 Input Isolated DC-DC Converters75W output at single output voltages of 5, 12, 15, 24, 28, and 54VDC, industrial quarter-brick size.4/12/2023 -
MEAN WELL RSDH-150/300 DC-DC ConvertersOffers either 150W or 300W power ratings and a 250VDC to 1500VDC voltage range.1/30/2023