New Plug-In AC Adapters

Advanced Energy / SL Power SLE100SPD External Power Adapters deliver a 100W GaN-powered USB Type-C® wall mount and desktop adapter with medical and ITE safety approvals. These adapters meet the proposed DOE efficiency level VII and are available in wall-mount and desktop versions, with different input receptacles available depending on requirements. The SLE100SPD adapters feature ≤0.15W standby power, a low leakage current of <100μA, 80VAC to 264VAC input voltage range, and an operating altitude of 5000m. These power adapters offer an AC inlet with IEC60320 C8, C14, or interchangeable plugs and protect against overvoltage, overcurrent, and short-circuit conditions. The SLE100SPD adapters help reduce development time and cost with low leakage and Class B emissions performance.
-
Advanced Energy SLE100SPD External Power AdaptersDeliver up to 100W GaN-powered output with USB Type-C® PD, PD3.0, and PPS charging protocols.8/25/2026 -
StarTech Wall-Mount AC AdaptersCompact and energy-efficient USB Type-C® wall chargers for smartphones, laptops, and other devices.8/13/2026 -
CUI Inc SMI30C & SMI45C Wall Plug-In AdaptersFeatures a universal input voltage range and operates at 30W and up to 40W continuous power.8/11/2026 -
XP Power APM240 240W External Desktop AdaptersOutputs ranging from 12V to 54V and meets global medical, home healthcare, and ITE safety standards.5/11/2026 -
Phihong AM250U-540AP-R 250W Desktop Power AdapterDelivers high efficiency and reliable performance, ideal for modern electronic devices.4/22/2026 -
XP Power AMF60 60W External Wall-Mount AdaptersOffers 12VDC to 24VDC output voltage range, IP42 ingress protection, and 5% output voltage accuracy.3/25/2026 -
XP Power AUM90 90W External Desktop Adapters12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power.3/25/2026 -
CUI Inc SMI65CC & SWI65CC-N 65W AC-DC Power Supplies65W USB Type-C® power supplies with USB power delivery.3/24/2026 -
CUI Inc SMI6D AC-DC Power SuppliesProvides up to 6W continuous power and offers Department of Energy (DoE) Level VI efficiency.3/12/2026 -
Teltonika PR3x & PR4x AccessoriesProvide reliable power and secure connectivity for a wide range of routers and IoT devices.2/20/2026 -
Amphenol Power Adapters & CordsDeliver reliable power for a variety of compatible laptops and electronic devices.2/5/2026 -
DFRobot FIT1021 12V 60W AC/DC Power AdapterIncludes three interchangeable plugs (US, EU, and UK) and is ideal for power outlets worldwide.2/2/2026 -
CUI Inc SWI6AD & SWI6D Wall-Mount Power SuppliesOffers 5W or 6W continuous power and no-load power consumption of <0.1W.1/16/2026 -
DFRobot LattePanda IOTA 12V 60W AC/DC Power Adapter PackDelivers a stable 12V output with a maximum power of 60W.1/13/2026 -
CUI Inc SDM100G External AC-DC Power Supplies100W AC‑DC desktop power supplies designed for medical-grade applications with USB‑C PD capability.11/13/2025 -
CUI Inc SWI20CB-E & SWI20CB-N PD Wall Plug AdaptersOffers up to 20W of continuous power and 5VDC, 9VDC, and 12VDC output ratings.11/5/2025 -
Advanced Energy SLE33 33W USB-PD External Adapters33W AC-DC power adapters that feature medical and ITE safety approvals.10/30/2025 -
Advanced Energy KT1002 Blade KitsAC plug options designed for the SLE33 and SLE36X power adapters.10/30/2025 -
XP Power PGW65 & PGW100 Plug-In AC/DC Power Supplies65W and 100W external wall-mount AC/DC power supplies that comply with PD protocols.9/30/2025 -
CUI Inc SDI100 AC-DC Power SuppliesFeatures USB-C Type-C DC connector and 90VAC to 264VAC universal input.8/29/2025 -
Phihong 240W & 280W GaN Desktop AC AdaptersSupport a wide AC input range of 90Vrms to 26Vrms and deliver a regulated 20VDC output at 12A.8/25/2025 -
LITEON Power 30W to 140W USB PD Power SolutionsIncludes both wall-mount PD chargers and desktop PD adapters with a C6 inlet type.8/18/2025 -
LITEON Power 36W to 330W Industrial AC/DC AdaptersSupport a universal 90VAC to 264VAC input and are offered in compact brick‑style enclosures.8/18/2025 -
Phihong AA45A/AA65A/AA100A AdaptersFeature 45W, 65W, and 100W output power with USB‑C® Power Delivery 3.0 technology.8/8/2025 -
Phihong AQ18x-59CFC-H AC Adapters18W adapters designed for a USB Type-C® PD device and support operation at altitudes up to 5,000m.8/6/2025 -