Advanced Energy / Artesyn LCM Enclosed Power Supplies

Advanced Energy/Artesyn LCM Enclosed Power Supplies are a series of digitally controlled and flexible AC-DC power supplies with a digital control loop. These front-end power supplies feature 89% to 93% typical full-load efficiency and 9.6V to 57.6V output voltage (up to 96V for LCM3000). The LCM enclosed power supplies up to 4000W output power, an optional conformal coat, and 2XMOPP for medical applications. These power supplies are used in process control, imaging, medical, factory automation, and industrial lighting applications.

Features

  • Variable speed smart fans
  • DSP controlled
  • Optional conformal coat
  • 89% to 93% typical full-load efficiency
  • 9.6V to 57.6V output, up to 96V for LCM3000
  • Optional conformal coat
  • 100V to 300V output on LCM4000HV for industrial lighting applications
  • Optional 5V @2A standby, standard on LCM3000
  • -40°C to 70°C (derating >50°C) operating temperature range
  • 2XMOPP for medical applications

Applications

  • Imaging
  • Laboratory
  • Factory automation
  • Medical
  • Process control
  • Industrial lighting horticulture

Videos

Published: 2024-10-23 | Updated: 2025-07-02