Proterial HFTR Isolation Transformers

Proterial HFTR Isolation Transformers are designed for gate drive circuits and feature a ferrite core. The small, high-efficiency isolation transformers offer low core loss and high saturation flux density. Turns ratio options are 1:2 for HFTR3DA and HFTR2DA-B1, 1:3.5 for HFTR4BA and HFTR3BB, and 1:2.3:0.43 for HFTR4CA. Additional features include 2.5kVAC, 3.75kVAC, or 5kVAC withstand voltage and a creepage distance ranging from 1.5mm to 12mm. Proterial HFTR Isolation Transformers comply with AEC-Q200 standards.

Features

  • Small, high-efficiency isolation transformers for gate drive circuits
  • Isolation structure made of ferrite core
  • Low core loss and high saturation flux density
  • Unique isolation structure realizes both high withstand voltage and size reduction (HFTR4CA)
  • Complies with AEC-Q200

Applications

  • Inverter circuits for motor control
  • Inverters for AC power supplies for automotive

Specifications

  • HFTR3BB
    • Class B equivalent (+130°C) / UL +105°C (Class A)
    • 1:3.5 turns ratio
    • 3.75kVAC withstand voltage
    • 3mm creepage distance (basic insulation)
  • HFTR4BA
    • Class B equivalent (+130°C) / UL +105°C (Class A)
    • 1:3.5 turns ratio
    • 5kVAC withstand voltage
    • 8mm creepage distance
  • HFTR4CA
    • Class B equivalent (+130°C) / UL +105°C (Class A)
    • 1:2.3:0.43 turns ratio
    • 5kVAC withstand voltage
    • 12mm creepage distance (reinforced insulation)
  • HFTR3DA
    • Class B equivalent (+130°C) / UL +105°C (Class A)
    • 1:2 turns ratio
    • 3.75kVAC withstand voltage
    • 3mm creepage distance (basic insulation)
  • HFTR2DA-B1
    • Class E equivalent (+130°C) / UL +105°C
    • 1:2 turns ratio
    • 2.5kVAC withstand voltage (Class A)
    • 3mm or 1.5mm creepage distance (basic insulation)

Schematic

Published: 2022-11-11 | Updated: 2023-02-02