Pulse Electronics Wireless Charging Coils
Pulse Electronics Wireless Charging Coils are ultra-thin, compact, low-heat, and highly efficient. These magnetic coils are built using antifreeze plates. The length and gap of these wireless charging outgoing coil lines are customizable. Pulse Electronics Wireless Charging Coils are ideal for mobile phone wireless charging and wearable wireless charge applications.Features
- Ultra-thin, compact, high-efficiency, and low heat
- Magnetic coil with a combination of antifreeze plate and coil
- Length and gap of the outgoing line is customizable
- Meets the QI international standard
Applications
- Wearable wireless charge
- Mobile phone wireless charge
View Results ( 10 ) Page
| Part Number | Datasheet | Description | Inductance | Function | Maximum DC Resistance | Q Minimum | Current Rating |
|---|---|---|---|---|---|---|---|
| WMRR138F-0 | ![]() |
Wireless Charging Coils 12.5uH 900mA DCR=301mOhms 10% | 12.5 uH | Receiver | 301 mOhms | 900 mA | |
| WMRT149A-1 | ![]() |
Wireless Charging Coils 6.9uH 2A DCR=47mOhms 10% | 6.9 uH | Receiver | 47 mOhms | 70 | 2 A |
| WMRR124F-2 | ![]() |
Wireless Charging Coils 11.5uH 240mA DCR=1.2Ohms 10% | 11.5 uH | Receiver | 1.2 Ohms | 240 mA | |
| WMRR124F-1 | ![]() |
Wireless Charging Coils Wireless charger Rx antenna 11.5 nh | 11.2 uH | Receiver | 580 mOhms | 300 mA | |
| SWW450N | ![]() |
Wireless Charging Coils Transmit Multi-Coil 10.2uH Bott 9.8uH Top10% DCR=66mOhms | 10.2 uH | 65 mOhms | 90 | ||
| SWW451N | ![]() |
Wireless Charging Coils Transmit Multi-Coil 12.5uH Bott 11.5uH Top 10% DCR=65mOhms | 12.5 uH | 65 mOhms | 84 | ||
| WMRT399A-0 | ![]() |
Wireless Charging Coils Wireless charger Tx antenna 12.2 nhA6 | 12.2 uH | Transmitter | 80 mOhms | 70 | 2 A |
| WMRT130F-0 | ![]() |
Wireless Charging Coils Wireless charger Rx antenna 12.5 nh | 6.5 uH | Transmitter | 150 mOhms | 70 | 1 A |
| WM5V | ![]() |
Wireless Charging Coils Wireless charger Tx module 5V 5W | Transmitter | ||||
| WMRR132F-0 | ![]() |
Wireless Charging Coils 11.5uH 400mA 590mOhms 10% | 11.5 uH | Receiver | 400 mA |
Published: 2018-09-18
| Updated: 2025-09-25