Laird NoiseSorb NS1000HTRC Noise Suppression Absorbers
Laird NoiseSorb NS1000HTRC Noise Suppression Absorbers offer excellent temperature stability, a 0.1mm thickness, and a 20MHz to 3GHz effective frequency range. The 0.1mm thickness can sustain the standard reflow process, enabling the NS1000HTRC absorbers to be used with one-piece shielding for EMI control in electronic devices. These absorbers have high magnetic permeability and a working temperature range of -40°C to +125°C. Laird NoiseSorb NS1000HTRC Noise Suppression Absorbers are suitably used to suppress unwanted energy coupling, resonances, or surface currents that cause EMI issues.
Features
- Reflow compliance
- High-temperature stability
- High magnetic permeability
- RoHS compliant
- Flammability rating
Applications
- Automotive
- Networking equipment
- Medical equipment
- Tablets
- Smartphones
Videos
Published: 2023-04-28
| Updated: 2026-10-26