Qorvo QPC1006 Single-Pole, Triple–Throw (SP3T) Switch

Qorvo QPC1006 Single-Pole, Triple–Throw (SP3T) Switch is fabricated on Qorvo’s QGaN25 0.25um GaN on SiC production process. Operating from 0.15 to 2.8GHz, the QPC1006 typically supports 50W input power handling at control voltages of 0/−40V for CW and pulsed RF operations. This switch maintains a low insertion loss of less than 1.0dB and greater than 30dB isolation, making it ideal for high-power switching applications across defense and commercial platforms. The Qorvo QPC1006 is offered in a 4mm x 4mm plastic overmolded QFN package.

Features

  • SP3T
  • 0.15 to 2.8GHz frequency range
  • 50W input power
  • < 1.0dB insertion loss
  • > 30dB typical isolation
  • 50ns switching speed
  • 0V/−40V control voltages
  • 4mm x 4mm x 0.85mm package dimensions

Applications

  • Commercial and military radar
  • Communications
  • Electronic warfare
  • Test instrumentation
  • General-purpose

Functional Block Diagram

Block Diagram - Qorvo QPC1006 Single-Pole, Triple–Throw (SP3T) Switch
Published: 2021-11-24 | Updated: 2022-03-11