Qorvo QPC6122 Absorptive SPDT Switch
Qorvo QPC6122 Absorptive SPDT Switch offers excellent linearity, fast switching, and high-power handling capability. This silicon-on-insulator (SOI) single-pole double-throw (SPDT) high-isolation absorptive switch is designed for use in cellular infrastructure, 5G, and other high-performance communication systems. The design is non-reflective, such that the RF1 and RF2 ports are terminated with 50Ω load(s) in the non-throw or OFF state. QPC6122 is compatible with JEDEC standard 1.5V or 1.8V positive control logics.
The Qorvo QPC6122 is packaged in a RoHS-compliant, compact 2mm x 2mm, 12-lead surface-mount leadless package. The switch module is targeted for mMIMO and Macro radios for DPD feedback path and calibration paths.
Features
- Symmetrical, absorptive SPDT
- Wideband absorptive switching across 50MHz to 10GHz
- Enables single-platform approach to RF routing
- High isolation
- High input
- Reduces component count
- Simplifies designs
- Maintains low insertion loss and strong linearity across wide bandwidths
- Designed to simplify multi-band radio architectures
- Improves signal integrity
- Enables more efficient RF systems
- Eliminates reliance on cascaded switch architectures to achieve high isolation
Applications
- High-performance 5G infrastructures
- Wide-band radios
- Small cells and femtocells
- Drones
Functional Block Diagram