Qorvo QPF4528 5GHz Wi-Fi Front End Module
Qorvo QPF4528 5GHz Wi-Fi Front End Module is designed for Wi-Fi 802.11ax systems. It has a compact form factor and integrated matching to minimize application layout area. The QPF4528 optimizes the PA for a 3.3V supply voltage to conserves power while maintaining high linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. The receive path is pinned out so external filtering can be added in the optimal position. Qorvo QPF4528 5GHz Wi-Fi Front End Module also has integrated die level filtering for 2nd, and 3rd harmonics, and 2.4GHz rejection for DBDC operation included.Features
- POUT = +12.5dBm MCS11 HE80 -47dB dynamic EVM
- POUT = +15dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +18dBm MCS9 VHT80 -35dB dynamic EVM
- POUT = +21dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +3.3V operation
- 0.5W power consumption at POUT +17dBm
- 30 dB Tx gain
- 2dB noise figure
- 15dB Rx gain & 7dB bypass loss
- 35dB 2.4GHz rejection on Rx path
- Integrated RF coupler as well as DC power detector
Applications
- Access points
- Wireless routers
- Client equipment
- Customer premise equipment
- Set top boxes
- Internet of Things
Block Diagram
Published: 2018-09-11
| Updated: 2023-01-31