Qorvo QPG6200M Low-Power Wireless SoC
Qorvo QPG6200M Low-Power Wireless System-on-Chip (SoC) is a reliable and robust wireless multi-standard SoC supporting Matter over Thread, Zigbee®, and BLUETOOTH® Low Energy. The QPG6200M delivers up to 20dBm transmit power in a compact QFN40 package. Output power is software-configurable to meet global regulatory requirements. The device is powered by an Arm® Cortex®-M4F processor running up to 192MHz, with 2MB of nonvolatile memory and 336kB of RAM. Featuring Qorvo ConcurrentConnect™ technology, the QPG6200M Low-Power Wireless SoC supports seamless multiprotocol communication for smart homes, industrial automation, and other Internet of Things (IoT) applications.Features
- Multi-standard Matter, Thread, Zigbee, and Bluetooth Low Energy SoC
- Powered by ConcurrentConnect for superior RF performance
- Multi-channel enables Zigbee + Matter concurrently
- Antenna diversity doubles the range
- Multi-radio enables BLE scanning + Matter concurrently
- Leading energy efficiency for multi-standard applications
- Industry-standard security with PSA-Certified Level 2
- 5.0mm x 5.0mm QFN40 package and two-layer PCB support
- Up to 192MHz Arm Cortex-M4F with 2MB NVM and 336kB RAM
- Up to 20dBm Tx power
Applications
- Connected lighting
- Industrial automation
- Gateways
- Thermostats
- Wearables
Product Comparison
Published: 2025-05-19
| Updated: 2025-09-04