Quantic Evans THQ Hybrid Capacitors
Quantic Evans THQ Hybrid Capacitors come in a 1.4" round case with five height options ranging from 0.312" to 0.765". The capacitor construction features sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. The THQ series offers a capacitance range of 1100μF to 200,000μF, a rated voltage range of 10VDC to 125VDC, and a lifetime of more than 2000 hours. The capacitors comply with RoHS 9/10 requirements, ANSI J-STD-002 solderability testing, and ECCN EAR99 export classification standards. Typical applications for Quantic Evans THQ Hybrid Capacitors include military, space, industrial, and energy.Features
- Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte with additives
- 1.4" round case
- Available in 5 heights ranging from 0.312' to 0.765"
- Hermetically sealed
- Welded tantalum case with glass-to-metal anode terminal seal
- Unlimited shelf life
Applications
- Industrial
- Space
- Energy
- Military
Specifications
- 10VDC to 125VDC rated voltage range
- 1100μF to 200,000μF capacitance range
- >2000hrs life at +85°C and rated voltage
- -55°C to +85°C or +125°C operating temperature range, with voltage derating
- ANSI J-STD-002 solderability
- ECCN EAR99 export classification
- RoHS 9/10 compliant to EU RoHS Directive 2015/863
- Negative terminal is 60/40 SnPb-plated copper wire
- Positive terminal is 60/40 SnPb-plated nickel tube
Average Electrical Performance
Published: 2025-07-16
| Updated: 2025-07-30