RAFI E-BOX XL IO-LINK Housing Solutions

RAFI E-BOX XL IO-LINK Housing Solutions are pre-configured, plug-and-play operator housing solutions designed for easy integration into industrial IO-Link networks using a single M12 cable. These devices feature up to 6 actuators, RGB lighting, monitoring of switching cycles, and sound modes. The XL IO-LINKs solutions feature a slim housing design that matches the 40mm aluminum profile. These housing solutions required only one port for up to 6 illuminated pushbuttons. The E-BOX XL IO-Link housing solutions provide IP65 protection in accordance with DIN EN 60529 and are certified to CE and UL standards. These housing solutions operate at a -30°C to 60°C temperature range and are ideal for future-proof and scalable operating solutions to meet industrial automation standards.

Process Data Overview

RAFI E-BOX XL IO-LINK Housing Solutions

The E-BOX XL IO-LINK housing solutions contain 8 bytes of process input and 8 bytes of process output. The first 6 bytes of process data are used to obtain the switching signals for the actuators at mounting positions 1 to 6.

Features

  • Different housing lengths for 3 to 6 actuators
  • Slim housing design, matching the 40mm aluminum profile
  • Simple screw mounting for any installation position
  • IO-Link parameterization (RGB lighting, monitoring of switching cycles, and sound modes)
  • Only 1 port on the master is required for up to 6 illuminated pushbuttons
  • Optional M12 input/output for connecting additional sensors and actuators
  • -30°C to 60°C operating temperature range
  • IP65 protection class according to DIN EN 60529
  • CE and UL certificates
  • Pushbuttons can be labeled as required (FLEXLAB)

Overview

RAFI E-BOX XL IO-LINK Housing Solutions
Published: 2026-04-28 | Updated: 2026-09-01