REAN Pancake 1/4" Right-Angle Plugs
REAN Pancake 1/4" TS (mono) Right-Angle Plugs are ideal for musical instrument pedalboards and other applications where a low profile is desirable. These plugs feature a modern, forward-looking design with either nickel or black back covers. REAN Pancake 1/4" Right-Angle Plugs are rated to >1000 mating cycles.Features
- 1/4" mono plug
- Right-angle version
- Available with nickel or black cover
- Heavy-duty cable clamp for improved strain relief
Specifications
- ≥1GΩ insulation resistance
- >1kVDC dielectric strength
- Up to 7mm cable outer diameter
- 0.22mm2 / 24AWG wire size
- >1000 mating cycles
- Complies with IEC 68-2-20 solderability
- -20°C to +70°C operating temperature range
Dimensions
Published: 2019-12-04
| Updated: 2023-10-23