RECOM Power REC10-M ECONOLINE 10W DC-DC Converters

RECOM REC10-M ECONOLINE 10W DC-DC Converters offer single or dual regulated outputs in a 2" x 1" package with industry-standard pin-out. The devices are available with 2kVDC or 3kVDC isolation and are suitable for higher power industrial applications. The REC10-M converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. Standard features include efficiency up to 87%, remote on/off control, and continuous short circuit protection.

Features

  • Single or dual output
  • 2kVDC or 3kVDC isolation options
  • 2:1 or 4:1 input voltage ranges
  • Continuous short circuit protection (power limiting)
  • Synchronous rectification on all Del outputs
  • Full SMD internal design
  • Remote control pin
  • Efficiency to 87%
  • 3-year warranty
  • EN and UL certified
  • RoHS compliant and medically approved

Applications

  • General purpose
  • Industry controls
  • Communications
  • Battery powered devices

Specifications

  • 9VDC to 75VDC input voltage range, 2:1 or 4:1
  • PI network input filter
  • ±1.0% maximum output voltage accuracy
  • ±0.3% maximum line voltage regulation
  • Maximum load voltage regulation
    • ±0.5% for single output
    • ±1.2% for dual output 
  • ±5% maximum cross regulation
  • 100mVp-p maximum output ripple and noise
  • 25ms typical start-up time
  • 300kHz typical operating frequency
  • 0% minimum load
  • 1200pF typical isolation capacitance
  • 1GΩ minimum isolation resistance
  • 150% typical overload protection
  • Continuous, auto restart short circuit protection
  • Temperature ranges
    • -40°C to +71°C operating for 4:1 input voltage range
    • -40°C to +81°C operating for 2:1 input voltage range
    • -55°C to +105°C storage
  • 95% relative humidity
  • 12°C/W thermal impedance, natural convection
Published: 2013-04-11 | Updated: 2022-03-11