RECOM Power REC5K-RW Isolated DC-DC Converters
RECOM Power REC5K-RW Isolated DC-DC Converters offer 4kVDC/1s isolation and internal filtering to reduce noise, which is ideal for industrial applications. High power density without compromised performance is achieved thanks to the compact DIP24 non-conductive plastic packaging. Protection features include short circuits and undervoltage, and remote on/off is standard. RECOM Power REC5K-RW Isolated DC-DC Converters are certified according to UL/IEC/EN 62368-1. The series suits industrial automation, test and measurement, telecom, home automation, and energy applications.Features
- Low ripple and noise
- Industry-standard 5W DIP24 package
- On/off control pin
- 0% minimum load
- Wide 4:1 input
- Undervoltage and short-circuit protection
- 3-year warranty
Applications
- Industrial and automation
- Building and home automation
- Energy
- Distributed power architecture
- Communication interface
- Test and measurement
- Datacom and telecom
Specifications
- 4kVDC/1s isolation
- Derates to +110°C ambient temperature
- 32.1mm x 20.6mm x 10.2mm dimensions
- 9VDC to 36VDC input voltage range
- UL/IEC/EN 62368-1 certified
- 1000mA or 1212mA maximum output current
- 5VDC or 3.3VDC to 15VDC output voltage
- Up to 84% typical efficiency
- 3000μF capacitive load
- -40°C to +105°C operating temperature range
Published: 2023-10-11
| Updated: 2024-07-30