Renesas Electronics Biosensing Smart Trekking Pole
Renesas Electronics Biosensing Smart Trekking Pole is a design that can be used for elder healthcare and outdoor hiking and is helpful with aiding in balance and stability on uneven ground or tricky terrain. This smart trekking pole design provides auto alerts, such as GPS tracking, falls, heart rate, etc., via a CAT-M1 module. Additional features include IoT functions for auto-SOS, cloud/app monitoring, real-time positioning, tracking and monitoring, and other location-based services (LBS). Renesas provides the entire bill of materials (BOM), including the BLUETOOTH® Low Energy (LE) module, temperature/humidity sensor, biosensor, and power products.Features
- Super-low power Bluetooth LE module for portable equipment with mobile app support
- Fully integrated all-in-one biosensor module with a compact 4.2mm x 2mm x 1.2mm footprint
- High-performance temperature/humidity sensor
- High-efficiency charger and low IQ power
Applications
- Outdoor and sporting equipment
- Elder nursing
- Healthcare
Block Diagram
Additional Components
- Renesas Electronics RYZ014A
- Single-Mode LTE Cat-M1 Cellular IoT Module
- Single-Mode LTE Cat-M1 Cellular IoT Module
- Renesas Electronics ISL6294
- High input voltage Li-ion battery charger
Additional Application Solutions
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Published: 2021-08-31
| Updated: 2022-03-11