Renesas Electronics ISL81401EVAL1Z Evaluation Board
Renesas Electronics ISL81401EVAL1Z Evaluation Board provides a demonstration and evaluation platform for the ISL81401 Buck-Boost Controller. The Evaluation Board is designed for high-current applications. The current rating of the ISL81401EVAL1Z is limited by the FETs and inductors selected. The pre-mounted ISL81401 40V Synchronous Buck-Boost Controller offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the gate driver delivers up to 20A for the Buck-Boost output.Features
- Wide input range: 6V to 40V
- Bidirectional operation
- High light-load efficiency in pulse-skipping DEM operation
- Programmable soft-start
- Optional DEM/PWM operation
- Optional CC/HICCUP OCP protection
- Supports pre-bias output with soft-start
- PGOOD indicator
- OVP, OTP, and UVP protection
- Back biased from output to improve efficiency
Published: 2018-12-18
| Updated: 2023-02-13