Renesas Electronics RAA604S00 Wi-SUN Radio Transceiver
Renesas Electronics RAA604S00 Wi-SUN Radio Transceiver operates in the 863MHz to 928MHz frequency range. This Renesas Electronics versatile transceiver includes a physical (PHY) layer, supporting SUN OFDM and SUN FSK with data rates up to 2.4Mbps and 200kbps. The device provides reliable and long-range communication with programmable Tx output power up to +15dBm in SUN FSK and +11dBm in SUN OFDM. The RAA604S00 has a high receiver sensitivity of -119dBm in 12.5kbps SUN OFDM reception and -109dBm in 50kbps SUN FSK reception, making it suitable for a wide range of applications that require robust and reliable wireless communication.Features
- Fully integrated radio transceiver for 863MHz to 928MHz
- PHY layer
- SUN OFDM, up to 2.4Mbps
- SUN FSK, up to 200kbps
- Programmable Tx output power
- +11dBm in SUN OFDM
- +15dBm in SUN FSK
- Receiver sensitivity
- -119dBm in 12.5kbps SUN OFDM reception
- -109dBm in 50kbps SUN FSK reception
- Antenna diversity
- Wi-SUN FAN 1.1 stack on RX65x MCU
- R9A06G062 for FAN 1.1 CTBU
- Low power consumption
- 0.5μA standby
- Rx active
- 21.5mA for 2400kbps SUN OFDM
- 16.7mA for 100kbps SUN FSK
- Tx active
- 68.0mA for SUN OFDM, +10dBm output
- 62.0mA for SUN OFDM, +15dBm output
Applications
- Wireless networking
- Smart meters
- Smart cities
- Industrial infrastructure
- Factory automation
- Digital signage
- Environmental condition monitoring systems
Published: 2023-05-19
| Updated: 2024-01-05