Renesas Electronics RL78/G24 Evalauation Board & Kit

Renesas Electronics RL78/G24 Evaluation Board and Kit are designed based on the RL78/G24 MCUs. The Renesas RL78/G24 Microcontrollers offer high processing performance in the RL78 family of MCUs, implementing a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA).

The RL78/G24 DC/DC LED Control Evaluation Board demonstrates DC/DC converter control and various communication standards by implementing the RL78/G24. The RL78/G24 offers enhanced analog features for power control. The board supports PMBus/SMBus, DALI-2, DMX512, and infrared communication protocols. Dimming evaluation by DALI-2, DMX512, and infrared data communication protocols is achievable by utilizing the RL78/G23 Lighting Communication Master Evaluation Board and GUI.

The Renesas RL78/G24 Motor Control Evaluation Kit is a motor control evaluation kit that allows the evaluation of PMSM control using the RL78/G24 motor control microcontroller.

Features

  • 16-bit microcontroller RL78/G24 (64-pin, 128KB ROM, 12KB RAM)
  • Supports DC/DC converter control and communication functions
  • DALI-2, DMX512, SMBus/PMBus, infrared, and 3-channel analog volume
  • Constant current control of LEDs using PWM output 16-bit timer KBn (n=0, 1, 2) for power supply constant current control
  • Supports 5x types of communication interfaces
  • Incorporates on-board debugging function
  • Compatible with various RL78 development environments

Kit Contents

  • 1x Low voltage inverter board LV400 (RTK0EMGPLVB00000BJ)
  • 1x RL78/G24 CPU card (RTK0EMG240C00000BJ)
  • 1x Communication board MC-COM (RTK0EMXC90Z00000BJ)
  • 1x PMSM (TG-55L-KA: TSUKASA Co., Ltd. product)
  • 1x Communication cable
  • 1x USB cable
  • 1x Motor cable
  • 4x Standoffs
  • 4x Screws

Main components

Renesas Electronics RL78/G24 Evalauation Board & Kit

Setup

Renesas Electronics RL78/G24 Evalauation Board & Kit
Published: 2023-12-01 | Updated: 2024-01-09