Renesas Electronics US159-DA16600EVZ DA16600 Pmod™ Board
Renesas Electronics US159-DA16600EVZ DA16600 Pmod™ Board is an ultra-low power Wi-Fi + BLUETOOTH® low energy combo Pmod module. The module provides low-power Wi-Fi and low-power BLE functionality. The DA16600 integrates the low-power Wi-Fi DA16200 SoC and the low-power BLUETOOTH® LE DA14531 SoC on a single module. This delivers long battery life and low power consumption in a convenient form factor. As a single integrated system, standard functions like provisioning Wi-Fi through the BLE connection and Wi-Fi/BLE coexistence are available.Features
- DA16600MOD-AAC4WA32 module
- 3.3V supply voltage
- Integrated chip antenna
- Cortex-M4F+ at 30MHz to 160MHz and Cortex M0+ at 16MHz
- 802.11b/g/n radio PHY, 2.4GHz
- BLUETOOTH® 5.1 core qualified
- SoC runs a full OS and TCP/IP stack
- Memory 256kB ROM, 512kB RAM, 8kB OTP, 48B retention memory and 32Mb SPI Flash
- RF regulatory certifications
- FCC, IC, CE, KC, TELEC, and SRRC
- Wi-Fi Alliance certifications
- Wi-Fi CERTIFIED b/g/n,
- WPA, WPA2, and WPA3
- Standardized Type 3A Pmod connector supports an expanded UART interface
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm® Cortex-Debug connector
- (J2) for software development and debug support
Overview
Published: 2022-10-20
| Updated: 2024-07-18