Renesas Electronics ZSSC3241 Evaluation Kit
Renesas Electronics ZSSC3241 Evaluation Kit is engineered for sensor module evaluation, laboratory setup, and module calibration development for the ZSSC3241 SSC. The kit allows communication between the user and the ZSSC3241 with the GUI (Graphical User Interface). The ZSSC3241-GUI confirms the communication via a USB port (configured as a virtual COM port) to the SSC Communication Board (CB). The microcontroller on the SSC CB interprets these commands, converts them to the configured interface (I2C, SPI, or OWI), and delivers them to the ZSSC3241 found on the ZSSC3241 SSC Evaluation Board.The Renesas ZSSC3241 evaluation kit combined with the GUI can test almost all possible applications providing the user to experience and also evaluate in detail the ZSSC3241 functionalities.
Features
- Implemented I2C, SPI, or OWI interface options for customer-specific communication
- Connections for the user’s real sensor module
- Sensor Replacement Board for sensor emulation
- “Dry-run” calibration and calibration examples
- Immediate applications of any functionalities
- Modular design of kit components for evaluation
- Clamshell 24-PQFN socket for ZSSC3241 device under test (DUT)
- Support multi-DUT usage without soldering
- Product-specific, powerful GUI (Graphical User Interface)
- AFE configurator
- AD/DA processing path transparency
Kit Contents
- ZSSC3241 Evaluation Board - ZSSC3241EVB
- SSC Communication Board (CB)
- Sensor Replacement Board (SRB)
- ZSSC3241 24-PQFN 4mm x 4mm samples (5pcs)
- USB Cable
Configuration & Connections
Connected ZSSC3241 Evaluation Kit
Published: 2023-05-26
| Updated: 2023-06-14