RFbeam K-LCx Radar Transceivers

RFbeam K-LCx Radar Transceivers are designed with asymmetrical/symmetrical beams for low-cost and short-distance applications. These radar transceivers feature a fully integrated low-phase noise VCO and a built-in temperature compensation circuit for VCO stabilization. The K-LCx modules operate at a 24GHz transmitter frequency, wide varieties of beam apertures, and a 3.2 to 5.5V wide power supply voltage range. These radar transceivers include IF outputs I and Q that allow movement direction detection and high-performance signal processing.

Features

  • 24GHz K-band miniature transceiver
  • I/Q IF outputs
  • Fully integrated low-phase noise VCO
  • Small and low-cost design
  • 3.2 to 5.5V wide power supply voltage range

Applications

  • General-purpose movement detectors
  • Security systems
  • Object speed measurement systems
  • Ranging and distance detection using FSK or FMCW
  • High-speed short-range data transmission
  • Industrial sensors
  • Home automation
Published: 2024-06-26 | Updated: 2025-12-15