Nisshinbo Voltage Regulators
Nisshinbo Voltage Regulators are single-output switching regulators offering very low operating supply current. The Nisshinbo voltage regulators feature an input voltage range from 600mV to 30V and operate from -40°C to +85°C or up to +105°C. These voltage regulators offer a variety of switching frequencies from 300kHz to 2.25MHz.Features
- 500mA to 3A output current
- 700mV to 15V or adjustable output voltage
- Single output
- 5.5V to 30V maximum input voltage
- 35mV to 800mV dropout voltage
Applications
- Portable equipment
- Constant voltage power source
- OLED power supply
- White LED backlight
- Hand-held communication equipment
- Cameras
- Battery-powered equipment
View Results ( 10 ) Page
| Part Number | Datasheet | Output Voltage | Output Current | Switching Frequency | Package/Case |
|---|---|---|---|---|---|
| R1240N001B-TR-FE | ![]() |
800 mV to 15 V | 1.2 A | 1.25 MHz | SOT-23-Wide-6 |
| R1213K001B-TR | ![]() |
6 V to 15 V | 2.5 A | 1 MHz | DFN-2730-12 |
| R1202N723A-TR-FE | ![]() |
Adjustable | 700 mA | 1.2 MHz | TSOT-23-6 |
| R1204N313A-TR-FE | ![]() |
Adjustable | 700 mA | 1 MHz | TSOT-23-6 |
| R1242S001A-E2-FE | ![]() |
800 mV to 15 V | 3 A | 330 kHz to 1 MHz | HSOP-8E |
| RP504N121C-TR-FE | ![]() |
1.2 V | 600 mA | 2.25 MHz | SOT-23-5 |
| RP507K001B-TR | ![]() |
700 mV to 5.5 V | 600 mA | 2 MHz | DFN-1616-6D |
| R1242S001E-E2-FE | ![]() |
800 mV to 15 V | 3 A | 500 kHz | HSOP-8E |
| R1245K003A-TR | ![]() |
Adjustable | 1.2 A | 330 kHz | DFN-2020-8 |
| RP401K501A-TR | ![]() |
5 V | 500 mA | 1.2 MHz | DFN-1820-6 |
Published: 2016-06-24
| Updated: 2022-03-11