Riverdi RVT121HVx TFT LCD Display Modules
Riverdi RVT121HVx TFT LCD Display Modules are 12.1’’ TFT displays featuring 1280px x 800px resolution and LVDS interface. These modules have an RGB vertical stripe and come with/without a projected capacitive touch panel. The RVT121HVx TFT LCD modules feature full viewing angle (IPS) and high brightness of 800cd/m2 and 1000cd/m2. These modules are also available in a mounting frame version with four catches attached to the side. These frames provide strong assembly to the surface by mounting elements like the screw. The RVT121HVx TFT LCD modules feature black decorative cover glass, high brightness, high quality-zero bad pixels, industrial projected capacitive touch screen, and optical bonding. These modules operate at -20°C to 70°C temperature range and 210mA supply current. The RVT121HVx TFT LCD modules are used in medical and automotive applications.Features
- Black decorative cover glass
- Full viewing angle (IPS)
- High brightness
- High quality-zero bad pixels
- Industrial projected capacitive touch screen
- Optical bonding
Specifications
- -20°C to 70°C temperature range
- 210mA supply current
- 3.3V operating supply voltage
- 12.1inch diagonal
Applications
- Medical
- Automotive
View Results ( 5 ) Page
| Part Number | Datasheet | Interface Type | Touch Panel | Brightness | Module Size - W x H x T | Features |
|---|---|---|---|---|---|---|
| SM-RVT121HVLFWCA0-B | ![]() |
LVDS | Capacitive Touch Panel | 850 cd/m2 | 299.9 mm x 181.66 mm x 12.68 mm | Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels, Industrial Projected Capacitive Touch Screen, Optical Bonding |
| SM-RVT121HVLNWC00-B | ![]() |
LVDS | Capacitive Touch Panel | 850 cd/m2 | 312.12 mm x 204.2 mm x 12.68 mm | Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels, Industrial Projected Capacitive Touch Screen, Optical Bonding |
| SM-RVT121HVLNWCA0-B | ![]() |
LVDS | Capacitive Touch Panel | 850 cd/m2 | 276.56 mm x 179.46 mm x 12.68 mm | Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels, Industrial Projected Capacitive Touch Screen, Optical Bonding |
| SM-RVT121HVLFWN00 | ![]() |
LVDS | Without Touch Panel | 1000 cd/m2 | 299.9 mm x 182.8 mm x 10.37 mm | Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels |
| SM-RVT121HVLNWN00 | ![]() |
LVDS | Without Touch Panel | 1000 cd/m2 | 277.7 mm x 180.6 mm x 10.37 mm | Full Viewing Angle, High Brightness, High Quality-Zero Bad Pixels, IPS |
Published: 2024-04-23
| Updated: 2024-05-08