ROHM Semiconductor BD1020HFV Temperature Sensor IC

ROHM Semiconductor BD1020HFV Temperature Sensor IC is a high-accuracy, low-quiescent current temperature sensor with analog output. Operating from a 2.4V to 5.5V supply voltage, the ROHM Semiconductor BD1020HFV Temperature Sensor offers a 4µA low-quiescent current, excellent ripple rejection characteristics, and an accuracy rating of  ±1.5°C @Ta=30°C (max.). In the -30°C to +100°C detection temperature range, the BD1020HFV Temperature Sensor has a typical temperature sensitivity of -8.2 mV/°C and a low thermal resistance of 187°C/W. The BD1020HFV has a linear response to temperature. Available in a 1.60mm x 1.60mm x 0.60mm package, the BD1020HFV Temperature Sensor IC is ideal for cell phones and optical pick-up modules for DVDs and BlueRay players.

Features

  • Low thermal resistance (typically 187°C/W)
  • ESD rating 8kV (HBM)
  • Excellent ripple rejection characteristics

Specifications

  • 2.4V to 5.5V operating voltage range
  • ±1.5°C (max.) @Ta=30°C; ±2.5°C (max.) @Ta=-30°C, +100°C high accuracy
  • -8.2mV/°C (typ.) temperature sensitivity
  • 4µA (typ.) quiescent current
  • -30°C to +100°C detection temperature range

Applications

  • Cell Phones (RF Module, Battery Thermal Management ), Audio Systems, Digital Still Camera, LCD, PDP,
  • Optical pick-up modules for DVD and BlueRay players

Block Diagram

Block Diagram - ROHM Semiconductor BD1020HFV Temperature Sensor IC
Published: 2018-06-25 | Updated: 2023-03-23